837-038-520-108

Heilind Number:EDA837-038-520-108
Manufacturer:EDAC
Manufacturer Number:837-038-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-108

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Crafted from UL 94V-0 Diallyl Phthalate housing material, this durable connector ensures reliable performance even in the most demanding conditions. Featuring a single row design with 38 positions, it offers ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for easy installation, making it a vital component in your connectivity setup.