837-038-520-112

Heilind Number:EDA837-038-520-112
Manufacturer:EDAC
Manufacturer Number:837-038-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector boasts a vibrant green hue, making it easily identifiable within your setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring a single row design with 38 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver optimal signal transfer, while the .2-inch row spacing allows for efficient PCB assembly. Perfect for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.