837-038-520-201

Heilind Number:EDA837-038-520-201
Manufacturer:EDAC
Manufacturer Number:837-038-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-201

Detailed Description

Enhance your high-temperature connectivity with our durable Card Edge Connector. Designed with a green UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board PCB connections. With two rows and 38 positions, it provides ample connectivity options for your applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for high-amperage applications, with a rating of 3A. Elevate your PCB connectivity with this essential component.