837-038-520-204

Heilind Number:EDA837-038-520-204
Manufacturer:EDAC
Manufacturer Number:837-038-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for added durability. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a reliable and efficient connection for your electronic devices. Featuring 38 positions in total, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and functionality in various environments. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.