837-038-520-207

Heilind Number:EDA837-038-520-207
Manufacturer:EDAC
Manufacturer Number:837-038-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Boasting a vibrant green hue, this connector features two rows with a total of 38 positions, ensuring ample compatibility for your PCB needs. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient performance. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing exceptional durability and flame resistance. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and hassle-free installation process. Upgrade your connectivity solutions with this essential component.