837-038-520-208

Heilind Number:EDA837-038-520-208
Manufacturer:EDAC
Manufacturer Number:837-038-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 38 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. The straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches adds to its versatility. Elevate your PCB assembly with this top-of-the-line connector.