837-038-520-212

Heilind Number:EDA837-038-520-212
Manufacturer:EDAC
Manufacturer Number:837-038-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 38 positions, ensuring efficient data transfer. The housing material, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on stable and reliable connections. The green color adds a touch of vibrancy to your setup, while the straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage and .156-inch pitch for high-speed connectivity on your PCB. Perfect for board-to-board applications, this connector is a must-have for your electronic projects.