837-038-520-603

Heilind Number:EDA837-038-520-603
Manufacturer:EDAC
Manufacturer Number:837-038-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-603

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 38 positions and a pitch of .156 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is crafted from Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications where robust connectivity is essential. Upgrade your setup with this essential component for seamless board-to-board connections.