837-038-520-607

Heilind Number:EDA837-038-520-607
Manufacturer:EDAC
Manufacturer Number:837-038-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-607

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. The straight mount orientation and one-row configuration with 38 positions make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.