837-038-520-608

Heilind Number:EDA837-038-520-608
Manufacturer:EDAC
Manufacturer Number:837-038-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in a range of applications. This versatile connector features a single row with 38 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers robust and efficient power transmission. Perfect for demanding industrial and electronic projects, it's a vital component in ensuring seamless and reliable data transfer. Elevate your connectivity solutions with this essential PCB connector.