837-038-520-802

Heilind Number:EDA837-038-520-802
Manufacturer:EDAC
Manufacturer Number:837-038-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-802

Detailed Description

Upgrade your high-temperature connectivity with our robust Card Edge Connector. Featuring a vibrant green color, this essential component boasts a 3A amperage and is constructed from UL 94V-0 Diallyl Phthalate for superior durability. With two rows of 38 positions each, it ensures seamless data transfer on your PCB. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Trust in our quality engineering to keep your connections secure and efficient.