837-038-520-803

Heilind Number:EDA837-038-520-803
Manufacturer:EDAC
Manufacturer Number:837-038-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-803

Detailed Description

Discover our high temperature card edge connector, engineered for durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinct but also rated for an amperage of 3A, making it suitable for power-intensive applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. With two rows of contacts made of copper alloy, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connections. Boasting 38 positions, this connector facilitates extensive board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a range of electronics projects, this connector exemplifies our commitment to quality and innovation.