837-038-520-804

Heilind Number:EDA837-038-520-804
Manufacturer:EDAC
Manufacturer Number:837-038-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made from UL 94V-0 Diallyl Phthalate. With two rows of 38 positions, it ensures seamless data transfer on PCBs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating smoothly between -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and 3A amperage further enhance convenience and performance, making it a crucial component for your connectivity needs.