837-038-520-807

Heilind Number:EDA837-038-520-807
Manufacturer:EDAC
Manufacturer Number:837-038-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Engineered for durability and reliability, this two-row connector features a total of 38 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only adds a pop of color but also guarantees robust protection. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. The contact material, made from Copper Alloy, is both conductive and corrosion-resistant, maintaining signal integrity over time. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Elevate your PCB design with this essential component.