837-038-520-808

Heilind Number:EDA837-038-520-808
Manufacturer:EDAC
Manufacturer Number:837-038-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contact points featuring Copper Alloy construction, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 38 available positions offer ample flexibility for your circuit layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where thermal stability is crucial. Trust in this connector's straight mount orientation to simplify installation and maintenance processes. Elevate your PCB assembly with a component that excels in both performance and longevity.