837-038-520-812

Heilind Number:EDA837-038-520-812
Manufacturer:EDAC
Manufacturer Number:837-038-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durable and reliable performance in demanding environments. This green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety. With two rows of copper alloy contacts, it offers a current rating of 3 A and a total of 38 positions for secure connections. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, guaranteeing exceptional performance and longevity. Trust in our product for seamless board-to-board connectivity.