837-038-521-101

Heilind Number:EDA837-038-521-101
Manufacturer:EDAC
Manufacturer Number:837-038-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green design, this connector ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. The single-row design with 38 positions offers ample versatility for your PCB layouts. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections.