837-038-521-102

Heilind Number:EDA837-038-521-102
Manufacturer:EDAC
Manufacturer Number:837-038-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-102

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also practical, with a robust housing material of UL 94V-0 Diallyl Phthalate ensuring durability. With a single row layout and a pitch of .156 inches, it offers effortless installation onto your PCB. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Boasting 38 positions and a straight mount orientation, it provides ample connections for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver seamless board-to-board connectivity with unmatched performance and longevity.