837-038-521-107

Heilind Number:EDA837-038-521-107
Manufacturer:EDAC
Manufacturer Number:837-038-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-107

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a single row configuration with 38 positions, making it ideal for various applications. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in tough environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.