837-038-521-108

Heilind Number:EDA837-038-521-108
Manufacturer:EDAC
Manufacturer Number:837-038-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable choice for demanding applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both safety and performance. With a single row design and a total of 38 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for high-temperature environments, it can operate effectively in a wide range from -40 to 105 °C. Whether for industrial or commercial use, this connector is a versatile solution for board-to-board PCB connections. Choose straight mount orientation for easy installation and enjoy the benefits of reliable, high-speed data transfer. Trust in our connector to meet your connectivity needs with precision and efficiency.