837-038-521-201

Heilind Number:EDA837-038-521-201
Manufacturer:EDAC
Manufacturer Number:837-038-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, with a vibrant green color, ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and efficient power transmission. With two rows and 38 positions on a .156-inch pitch, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for seamless board-to-board connections in your PCB assemblies.