837-038-521-202

Heilind Number:EDA837-038-521-202
Manufacturer:EDAC
Manufacturer Number:837-038-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. Featuring 38 positions, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for reliable and high-speed data transfer.