837-038-521-203

Heilind Number:EDA837-038-521-203
Manufacturer:EDAC
Manufacturer Number:837-038-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Constructed with a durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. Its double-row configuration, with 38 positions in total, offers ample connectivity options for your circuit boards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability and stability are paramount. Choose our green-colored Card Edge Connector for seamless board-to-board connectivity.