837-038-521-207

Heilind Number:EDA837-038-521-207
Manufacturer:EDAC
Manufacturer Number:837-038-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-207

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation under extreme conditions. With a current rating of 3 A, it delivers efficient power transmission across its two rows of 38 copper alloy contacts. The .156-inch pitch and .2-inch row spacing allow for secure PCB mounting, while the straight orientation facilitates seamless integration. Operating smoothly between -40 and 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.