837-038-521-208

Heilind Number:EDA837-038-521-208
Manufacturer:EDAC
Manufacturer Number:837-038-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient power transfer. With two rows of 38 positions and a pitch of .156 inches, this connector offers ample connectivity options for your circuit boards. The green color and straight mount orientation add a sleek and efficient touch to your assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is crucial. Upgrade to this high-quality connector for seamless board-to-board connections in your projects.