837-038-521-212

Heilind Number:EDA837-038-521-212
Manufacturer:EDAC
Manufacturer Number:837-038-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring high performance even in extreme operating conditions. With a pitch of .156 inches and a total of 38 positions across 2 rows, it offers ample connectivity options for your application. The straight mount orientation and row spacing of .2 inches make installation easy and convenient. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance for seamless board-to-board connections in your project.