837-038-521-602

Heilind Number:EDA837-038-521-602
Manufacturer:EDAC
Manufacturer Number:837-038-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row layout features 38 positions, each equipped with Copper Alloy contacts for optimal conductivity. The .156 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for high-temp applications. Experience enhanced connectivity with this essential component for your electronics projects.