837-038-521-604

Heilind Number:EDA837-038-521-604
Manufacturer:EDAC
Manufacturer Number:837-038-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-604

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Boasting a sleek green design, this connector features UL 94V-0 Diallyl Phthalate housing material for top-notch durability. With a single row layout and 38 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Trust in this connector for efficient and long-lasting board-to-board connections in your projects.