837-038-521-607

Heilind Number:EDA837-038-521-607
Manufacturer:EDAC
Manufacturer Number:837-038-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-607

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for reliable performance in demanding environments. Its vibrant green color not only adds a pop of visual appeal, but also signifies its compliance with industry standards. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures secure and stable connections. Featuring a single row layout with 38 positions, it offers ample room for your circuitry needs. The .156-inch pitch and .2-inch row spacing facilitate easy and precise installation. Suitable for straight mounting orientation, it seamlessly integrates into your setup. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.