837-038-521-802

Heilind Number:EDA837-038-521-802
Manufacturer:EDAC
Manufacturer Number:837-038-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-802

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant Green color. Designed for optimal performance, it boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and reliable connections across 38 positions. Ideal for board-to-board applications, it ensures seamless data transmission even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.