837-038-521-803

Heilind Number:EDA837-038-521-803
Manufacturer:EDAC
Manufacturer Number:837-038-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, ensuring reliability even in demanding environments. Featuring two rows and 38 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Suitable for a wide range of applications, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any PCB setup. Trust in its quality and performance for seamless connectivity solutions.