837-038-521-804

Heilind Number:EDA837-038-521-804
Manufacturer:EDAC
Manufacturer Number:837-038-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-804

Detailed Description

Experience peak performance with our High Temp Card Edge Connector, a durable solution for your PCB connectivity needs. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme temperature conditions, with an impressive operating range of -40 to 105 °C. Its two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide optimal signal transmission for your 38-position connections. Designed for maximum efficiency, its straight mount orientation offers seamless integration, making it perfect for a wide range of applications in the industrial and electronic sectors. Trust in our Card Edge Connector to deliver exceptional performance and durability, meeting the highest standards for quality and reliability.