837-038-521-807

Heilind Number:EDA837-038-521-807
Manufacturer:EDAC
Manufacturer Number:837-038-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable operation even at elevated temperatures. With a current rating of 3 A, it delivers efficient power transmission for your electronic devices. Boasting two rows of 38 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your PCB connections with this high-quality connector, a vital component for your electronic assemblies.