837-038-521-808

Heilind Number:EDA837-038-521-808
Manufacturer:EDAC
Manufacturer Number:837-038-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-808

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed to withstand extreme temperatures and deliver reliable performance. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability in any application. With two rows of 38 copper alloy contacts, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments. Upgrade your PCB setup with this essential component for seamless board-to-board connections.