837-038-521-812

Heilind Number:EDA837-038-521-812
Manufacturer:EDAC
Manufacturer Number:837-038-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-521-812

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in the most extreme conditions. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it provides efficient signal transmission for your PCB applications. The straight mount orientation and 38 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in any setting. Trust in this connector for seamless board-to-board connections that meet your high standards for quality and durability.