837-038-523-102

Heilind Number:EDA837-038-523-102
Manufacturer:EDAC
Manufacturer Number:837-038-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-102

Detailed Description

Enhance high-temperature connectivity with our Green High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single row with 38 positions, this connector ensures seamless board-to-board PCB connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and durable connections in your electronic applications.