837-038-523-103

Heilind Number:EDA837-038-523-103
Manufacturer:EDAC
Manufacturer Number:837-038-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a single row featuring 38 positions, it offers ample connectivity options for your circuit boards. The contact material, made of robust Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation provides versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-heat applications. Trust in its quality and performance to elevate your PCB connections to the next level.