837-038-523-104

Heilind Number:EDA837-038-523-104
Manufacturer:EDAC
Manufacturer Number:837-038-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for reliable performance in elevated temperature environments. Boasting a vibrant green color, this connector features a single row layout with 38 positions, facilitating seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and fire resistance. The contact material, made of Copper Alloy, ensures efficient power transmission with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Suitable for straight mounting orientation, it provides a compact and secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industrial applications. Trust in its performance and quality, as it is meticulously engineered to meet your connectivity needs.