837-038-523-107

Heilind Number:EDA837-038-523-107
Manufacturer:EDAC
Manufacturer Number:837-038-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a single row layout and 38 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you're working in extreme cold or hot environments, this connector can withstand temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure attachment to your PCB, meeting your high-performance standards with ease. Elevate your connectivity game with this essential component.