837-038-523-108

Heilind Number:EDA837-038-523-108
Manufacturer:EDAC
Manufacturer Number:837-038-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue that not only stands out visually but also indicates its high performance. With an amperage rating of 3 A, it ensures reliable power transmission even in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability and fire resistance. Featuring a single row layout with 38 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you require straight or right-angle mounting, this connector caters to your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board connectivity in your PCB designs.