837-038-523-112

Heilind Number:EDA837-038-523-112
Manufacturer:EDAC
Manufacturer Number:837-038-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also highly functional. With a durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliability in even the most demanding environments. Its Copper Alloy contact material ensures efficient conductivity, while its single-row design with 38 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise and secure attachment to your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Suitable for straight mounting orientation, it is perfect for various applications in the Products, Connectors, and PCB Connectors categories. Upgrade your setup with our Card Edge Connector and experience seamless performance like never before.