837-038-523-202

Heilind Number:EDA837-038-523-202
Manufacturer:EDAC
Manufacturer Number:837-038-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-202

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 38 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for your electronic projects. Choose straight mount orientation for easy installation. Elevate your connectivity with this essential component, perfect for a wide range of applications.