837-038-523-203

Heilind Number:EDA837-038-523-203
Manufacturer:EDAC
Manufacturer Number:837-038-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-203

Detailed Description

Enhance connectivity in high-temperature environments with our premium High Temp Card Edge Connector. Boasting a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance under extreme conditions. With two rows and 38 positions, it offers ample connectivity options for your PCB setup. Its .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component. Available in a sleek and professional green color.