837-038-523-204

Heilind Number:EDA837-038-523-204
Manufacturer:EDAC
Manufacturer Number:837-038-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both visual appeal and high performance. Featuring two rows of 38 positions each, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, even in harsh environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and durability of our High Temp Card Edge Connector for seamless connectivity solutions.