837-038-523-602

Heilind Number:EDA837-038-523-602
Manufacturer:EDAC
Manufacturer Number:837-038-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green hue and a single row configuration with 38 positions. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial applications. Elevate your connectivity solutions with this high-quality connector.