837-038-523-603

Heilind Number:EDA837-038-523-603
Manufacturer:EDAC
Manufacturer Number:837-038-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-603

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green hue, this connector offers a seamless fit for your PCB connections. With an amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. This single-row connector, with 38 positions, is ideal for various applications. Crafted with Copper Alloy contacts and a pitch of .156 inches, it provides excellent conductivity. The .2-inch row spacing and straight mount orientation further enhance its versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for seamless Board to Board PCB connections.