837-038-523-604

Heilind Number:EDA837-038-523-604
Manufacturer:EDAC
Manufacturer Number:837-038-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and 38 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature conditions. Whether you're working on industrial machinery or electronic devices, trust in the quality and efficiency of our Card Edge Connector.