837-038-523-608

Heilind Number:EDA837-038-523-608
Manufacturer:EDAC
Manufacturer Number:837-038-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-608

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliability, it features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in challenging environments. With a current rating of 3 A, this connector is ideal for power and signal transmission. The 38-position layout, single-row design, and .156-inch pitch offer efficient board-to-board connectivity. Crafted from Copper Alloy, the contacts guarantee secure and low-resistance interface. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this Connector for stable, long-lasting performance in your electronic setups.