837-038-523-804

Heilind Number:EDA837-038-523-804
Manufacturer:EDAC
Manufacturer Number:837-038-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for performance under extreme conditions. Boasting a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in every use. With a double-row configuration and a total of 38 positions, it offers ample space for efficient connections on your PCB. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Whether you require straight or right-angle mounting, this versatile connector accommodates your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's the perfect choice for industrial or high-heat environments. Elevate your connectivity solutions with this essential component.