837-038-523-808

Heilind Number:EDA837-038-523-808
Manufacturer:EDAC
Manufacturer Number:837-038-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-523-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it adds a touch of color to your setup while offering a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, this connector ensures robust housing for lasting durability. With two rows and 38 positions, it allows for efficient and secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for seamless and high-quality performance.